5172625-3 | |
---|---|
DigiKey Part Number | A113797-ND |
Manufacturer | |
Manufacturer Product Number | 5172625-3 |
Description | CONN RCPT HSG DRAWER 24POS BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 (20 + 4 Power) Position Housing for Female Sockets Connector Blue Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 5172625-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Drawer | |
Number of Positions | 24 (20 + 4 Power) | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Guide Pin | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.59000 | ¥84.59 |
10 | ¥82.79300 | ¥827.93 |
25 | ¥80.59160 | ¥2,014.79 |
50 | ¥77.53280 | ¥3,876.64 |