1674558-1 | |
---|---|
DigiKey Part Number | 1674558-1-ND |
Manufacturer | |
Manufacturer Product Number | 1674558-1 |
Description | CONN PLUG HSG 35POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 35 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1674558-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.70700 | ¥117.07 |
25 | ¥11.36560 | ¥284.14 |
50 | ¥11.24900 | ¥562.45 |
100 | ¥10.44210 | ¥1,044.21 |
300 | ¥10.26910 | ¥3,080.73 |
500 | ¥9.34588 | ¥4,672.94 |
1,000 | ¥8.36522 | ¥8,365.22 |
2,500 | ¥7.73058 | ¥19,326.45 |