167024-1 | |
---|---|
DigiKey Part Number | A106635-ND |
Manufacturer | |
Manufacturer Product Number | 167024-1 |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 167024-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.47600 | ¥54.76 |
25 | ¥5.45440 | ¥136.36 |
50 | ¥5.27060 | ¥263.53 |
200 | ¥4.41935 | ¥883.87 |
400 | ¥4.14328 | ¥1,657.31 |
600 | ¥3.91307 | ¥2,347.84 |
1,000 | ¥3.42973 | ¥3,429.73 |
2,600 | ¥3.24559 | ¥8,438.53 |