167021-2 | |
---|---|
DigiKey Part Number | A126673TR-ND - Tape & Reel (TR) A126673CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 167021-2 |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 167021-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.17600 | ¥21.76 |
25 | ¥2.17080 | ¥54.27 |
50 | ¥2.14280 | ¥107.14 |
100 | ¥1.97940 | ¥197.94 |
250 | ¥1.62720 | ¥406.80 |
500 | ¥1.53672 | ¥768.36 |
1,000 | ¥1.42818 | ¥1,428.18 |
2,500 | ¥1.38296 | ¥3,457.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
17,500 | ¥1.08680 | ¥19,019.00 |
35,000 | ¥1.08472 | ¥37,965.20 |