1658615-3 | |
---|---|
DigiKey Part Number | AMS15B-ND |
Manufacturer | |
Manufacturer Product Number | 1658615-3 |
Description | CONN D-SUB PLUG 15POS IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1658615-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.25A | |
Backset Spacing | - | |
Features | Feed Through | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.51000 | ¥65.51 |
10 | ¥57.08300 | ¥570.83 |
40 | ¥55.58050 | ¥2,223.22 |
80 | ¥54.07900 | ¥4,326.32 |
120 | ¥50.77425 | ¥6,092.91 |
280 | ¥50.47357 | ¥14,132.60 |
520 | ¥47.46925 | ¥24,684.01 |
1,000 | ¥42.36177 | ¥42,361.77 |