A7MFB-1506G | |
---|---|
DigiKey Part Number | A7MFB-1506G-ND |
Manufacturer | |
Manufacturer Product Number | A7MFB-1506G |
Description | CABLE D-SUB-AMP15B/AE15G/AFP15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.23000 | ¥206.23 |
10 | ¥170.90400 | ¥1,709.04 |
25 | ¥158.63320 | ¥3,965.83 |
50 | ¥149.95700 | ¥7,497.85 |
100 | ¥141.77920 | ¥14,177.92 |
250 | ¥131.68428 | ¥32,921.07 |
500 | ¥125.12202 | ¥62,561.01 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/346/192/A7MFB-15xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/238/797/A7MFB-15xxG_tmb.jpg)