A7MXB-1506M | |
---|---|
DigiKey Part Number | A7MXB-1506M-ND |
Manufacturer | |
Manufacturer Product Number | A7MXB-1506M |
Description | CABLE D-SUB - AMP15B/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.98000 | ¥111.98 |
10 | ¥92.81200 | ¥928.12 |
25 | ¥86.13400 | ¥2,153.35 |
50 | ¥81.41180 | ¥4,070.59 |
100 | ¥76.96040 | ¥7,696.04 |
250 | ¥71.46308 | ¥17,865.77 |
500 | ¥67.58164 | ¥33,790.82 |
1,000 | ¥64.13581 | ¥64,135.81 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/294/492/A7MXB-15xxG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/260/651/A7MXB-15xxM_tmb.jpg)