164161-3 | |
---|---|
DigiKey Part Number | A122976TR-ND - Tape & Reel (TR) A122976CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 164161-3 |
Description | CONN PIN 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 164161-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.91300 | ¥69.13 |
25 | ¥6.60720 | ¥165.18 |
50 | ¥6.51700 | ¥325.85 |
100 | ¥5.69430 | ¥569.43 |
250 | ¥5.48120 | ¥1,370.30 |
500 | ¥5.17678 | ¥2,588.39 |
1,000 | ¥4.47631 | ¥4,476.31 |
2,500 | ¥4.14135 | ¥10,353.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.05898 | ¥20,294.90 |
10,000 | ¥3.98689 | ¥39,868.90 |