160831-4 | |
---|---|
DigiKey Part Number | A99664TR-ND - Tape & Reel (TR) A99664CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160831-4 |
Description | CONN QC RCPT 13.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160831-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.878" (22.30mm) | |
Termination | Crimp | |
Wire Gauge | 13.5-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.169" (3.00mm ~ 4.29mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.03800 | ¥30.38 |
25 | ¥3.02440 | ¥75.61 |
50 | ¥2.96200 | ¥148.10 |
100 | ¥2.53190 | ¥253.19 |
250 | ¥2.27840 | ¥569.60 |
500 | ¥2.15178 | ¥1,075.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.88595 | ¥2,828.93 |
3,000 | ¥1.87331 | ¥5,619.93 |
7,500 | ¥1.68346 | ¥12,625.95 |
10,500 | ¥1.56653 | ¥16,448.56 |