1587827-2 | |
---|---|
DigiKey Part Number | 1587827-2-ND |
Manufacturer | |
Manufacturer Product Number | 1587827-2 |
Description | CABLE SEAL RETAINER, SIZE B, HVA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For HVA 280 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1587827-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 2 | |
For Use With/Related Products | HVA 280 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.77088 | ¥4,385.44 |