1587829-2 | |
---|---|
DigiKey Part Number | A142516-ND |
Manufacturer | |
Manufacturer Product Number | 1587829-2 |
Description | OUTER FERRULE, SIZE B, HVA280-2P |
Customer Reference | |
Detailed Description | Connector Ferrule, Outer For HVA 280 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1587829-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Ferrule, Outer | |
Number of Positions | 1 | |
For Use With/Related Products | HVA 280 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥9.92100 | ¥99.21 |
25 | ¥9.20160 | ¥230.04 |
50 | ¥8.69680 | ¥434.84 |
100 | ¥8.21730 | ¥821.73 |
250 | ¥7.62592 | ¥1,906.48 |
500 | ¥7.20750 | ¥3,603.75 |