1586317-4 | |
---|---|
DigiKey Part Number | A30641-ND |
Manufacturer | |
Manufacturer Product Number | 1586317-4 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1586317-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.94400 | ¥59.44 |
500 | ¥4.24332 | ¥2,121.66 |
1,000 | ¥3.71904 | ¥3,719.04 |
5,000 | ¥3.24484 | ¥16,224.20 |
10,000 | ¥3.08914 | ¥30,891.40 |