1534594-3 | |
---|---|
DigiKey Part Number | 17-1534594-3TR-ND - Tape & Reel (TR) 17-1534594-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1534594-3 |
Description | CONN SOCKET 22-23AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 22-23 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1534594-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-23 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.41200 | ¥14.12 |
25 | ¥1.40560 | ¥35.14 |
50 | ¥1.38740 | ¥69.37 |
100 | ¥1.28160 | ¥128.16 |
250 | ¥1.05348 | ¥263.37 |
500 | ¥0.99502 | ¥497.51 |
1,000 | ¥0.92483 | ¥924.83 |
2,500 | ¥0.89556 | ¥2,238.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.72580 | ¥7,258.00 |
30,000 | ¥0.72441 | ¥21,732.30 |