1487588-3 | |
---|---|
DigiKey Part Number | 1487588-3-ND |
Manufacturer | |
Manufacturer Product Number | 1487588-3 |
Description | CBL USB2.0 A PLUG TO B PLUG 5.9' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 5.90' (1.80m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1487588-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 5.90' (1.80m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
240 | ¥75.78333 | ¥18,188.00 |