1445336-1 | |
---|---|
DigiKey Part Number | A99620-ND |
Manufacturer | |
Manufacturer Product Number | 1445336-1 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1445336-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.86200 | ¥8.62 |
100 | ¥0.72080 | ¥72.08 |
1,000 | ¥0.59915 | ¥599.15 |
5,000 | ¥0.50254 | ¥2,512.70 |
10,000 | ¥0.44179 | ¥4,417.90 |