58517-4 | |
---|---|
DigiKey Part Number | A129580-ND |
Manufacturer | |
Manufacturer Product Number | 58517-4 |
Description | TOOL PRO-CRIMPER II DIE SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 22-26 AWG | |
Specifications | - | |
Compatible Tools | 354940-1, 679304-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,396.50000 | ¥3,396.50 |
10 | ¥3,177.34800 | ¥31,773.48 |