140598 | |
---|---|
DigiKey Part Number | 140598-ND |
Manufacturer | |
Manufacturer Product Number | 140598 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 140598 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 45° | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.26600 | ¥22.66 |
25 | ¥2.25600 | ¥56.40 |
50 | ¥2.22980 | ¥111.49 |
100 | ¥2.05980 | ¥205.98 |
250 | ¥1.69288 | ¥423.22 |
500 | ¥1.59894 | ¥799.47 |
1,000 | ¥1.48606 | ¥1,486.06 |
2,500 | ¥1.43905 | ¥3,597.62 |