1274571-1 | |
---|---|
DigiKey Part Number | A30539-ND |
Manufacturer | |
Manufacturer Product Number | 1274571-1 |
Description | CONN MINI BNC JACK STR 75OHM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | BNC, Mini Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1274571-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 300 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.89000 | ¥45.89 |
10 | ¥40.18700 | ¥401.87 |
25 | ¥39.13120 | ¥978.28 |
56 | ¥38.29143 | ¥2,144.32 |
112 | ¥35.97652 | ¥4,029.37 |
280 | ¥35.76632 | ¥10,014.57 |
504 | ¥33.45202 | ¥16,859.82 |
1,008 | ¥29.87547 | ¥30,114.47 |
2,520 | ¥27.77155 | ¥69,984.31 |