1274571-1

DigiKey Part Number
A30539-ND
Manufacturer
Manufacturer Product Number
1274571-1
Description
CONN MINI BNC JACK STR 75OHM PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
BNC, Mini Connector Jack, Female Socket 75 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
1274571-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
300 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.89000¥45.89
10¥40.18700¥401.87
25¥39.13120¥978.28
56¥38.29143¥2,144.32
112¥35.97652¥4,029.37
280¥35.76632¥10,014.57
504¥33.45202¥16,859.82
1,008¥29.87547¥30,114.47
2,520¥27.77155¥69,984.31
Manufacturers Standard Package