1217754-1 | |
---|---|
DigiKey Part Number | A112005-ND |
Manufacturer | |
Manufacturer Product Number | 1217754-1 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217754-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.312" (7.92mm) | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.96200 | ¥19.62 |
25 | ¥1.95080 | ¥48.77 |
50 | ¥1.92600 | ¥96.30 |
100 | ¥1.77910 | ¥177.91 |
250 | ¥1.46264 | ¥365.66 |
500 | ¥1.38122 | ¥690.61 |
2,000 | ¥1.28377 | ¥2,567.54 |
4,000 | ¥1.24317 | ¥4,972.68 |