1217539-1 | |
---|---|
DigiKey Part Number | A142095TR-ND - Tape & Reel (TR) A142095CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217539-1 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217539-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.312" (7.92mm) | |
Length - Overall | 0.552" (14.02mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.65800 | ¥16.58 |
25 | ¥1.54360 | ¥38.59 |
50 | ¥1.46300 | ¥73.15 |
100 | ¥1.38420 | ¥138.42 |
250 | ¥1.28860 | ¥322.15 |
500 | ¥1.21456 | ¥607.28 |
1,000 | ¥1.15085 | ¥1,150.85 |
2,500 | ¥1.06599 | ¥2,664.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.65637 | ¥6,563.70 |