1217125-1 | |
---|---|
DigiKey Part Number | A110909TR-ND - Tape & Reel (TR) A110909CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217125-1 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217125-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.470" (11.94mm) | |
Length - Overall | 0.710" (18.03mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.65000 | ¥16.50 |
25 | ¥1.64520 | ¥41.13 |
50 | ¥1.62560 | ¥81.28 |
100 | ¥1.50160 | ¥150.16 |
250 | ¥1.23408 | ¥308.52 |
500 | ¥1.16562 | ¥582.81 |
1,000 | ¥1.08337 | ¥1,083.37 |
2,500 | ¥1.04905 | ¥2,622.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60,000 | ¥0.84859 | ¥50,915.40 |