104742-2 | |
---|---|
DigiKey Part Number | A101975-ND |
Manufacturer | |
Manufacturer Product Number | 104742-2 |
Description | CONN TERM BUSBAR CLIP SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Clip Connector Screw, Rivet, Stud |
Datasheet | Datasheet |
EDA/CAD Models | 104742-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Busbar Clip | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.06000 | ¥96.06 |
10 | ¥94.07400 | ¥940.74 |
25 | ¥91.57520 | ¥2,289.38 |
50 | ¥88.10160 | ¥4,405.08 |