3532-0001-00T | |
---|---|
DigiKey Part Number | 5378-3532-0001-00TTR-ND - Tape & Reel (TR) 5378-3532-0001-00TCT-ND - Cut Tape (CT) 5378-3532-0001-00TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3532-0001-00T |
Description | AP-10 RECEPTACLE TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Clip Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Busbar Clip | |
Termination | - | |
Wire Gauge | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
3 | ¥10.61667 | ¥31.85 |
5 | ¥10.34400 | ¥51.72 |
10 | ¥9.95000 | ¥99.50 |
25 | ¥9.41840 | ¥235.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥9.41969 | ¥3,296.89 |