104729-1 | |
---|---|
DigiKey Part Number | A101887-ND |
Manufacturer | |
Manufacturer Product Number | 104729-1 |
Description | CONN TERM BUSBAR CLIP SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Clip Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 104729-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Busbar Clip | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥267.70370 | ¥26,770.37 |