103945-2 | |
---|---|
DigiKey Part Number | A28439-ND |
Manufacturer | |
Manufacturer Product Number | 103945-2 |
Description | CONN PLUG 3POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 103945-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥17.81600 | ¥89.08 |
10 | ¥15.87800 | ¥158.78 |
25 | ¥15.80240 | ¥395.06 |
55 | ¥15.63891 | ¥860.14 |
110 | ¥14.35000 | ¥1,578.50 |
275 | ¥14.26924 | ¥3,924.04 |
550 | ¥12.97925 | ¥7,138.59 |
1,045 | ¥11.60875 | ¥12,131.14 |
2,530 | ¥10.72197 | ¥27,126.58 |