1-968321-2 | |
---|---|
DigiKey Part Number | 17-1-968321-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-968321-2 |
Description | MQS ABDECKKAPPE 40P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Shield For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-968321-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | 40 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥13.04900 | ¥130.49 |
25 | ¥12.66000 | ¥316.50 |
50 | ¥12.53240 | ¥626.62 |
100 | ¥11.63310 | ¥1,163.31 |
250 | ¥11.44024 | ¥2,860.06 |
500 | ¥10.41196 | ¥5,205.98 |
1,000 | ¥9.31937 | ¥9,319.37 |
2,500 | ¥8.61238 | ¥21,530.95 |