1-962915-2 | |
---|---|
DigiKey Part Number | A123001TR-ND - Tape & Reel (TR) A123001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-962915-2 |
Description | CONN TAB 18-20AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-962915-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.41400 | ¥24.14 |
25 | ¥2.40400 | ¥60.10 |
50 | ¥2.34300 | ¥117.15 |
100 | ¥2.01060 | ¥201.06 |
250 | ¥1.81864 | ¥454.66 |
500 | ¥1.77858 | ¥889.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥2.03706 | ¥7,129.71 |