1-66602-0 | |
---|---|
DigiKey Part Number | 1-66602-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-66602-0 |
Description | CONN PIN 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66602-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥6.28100 | ¥62.81 |
25 | ¥6.00320 | ¥150.08 |
50 | ¥5.91920 | ¥295.96 |
100 | ¥5.17300 | ¥517.30 |
250 | ¥4.97908 | ¥1,244.77 |
500 | ¥4.70242 | ¥2,351.21 |
1,000 | ¥4.06615 | ¥4,066.15 |
3,000 | ¥3.76190 | ¥11,285.70 |