1-66425-2 | |
---|---|
DigiKey Part Number | A31999TR-ND - Tape & Reel (TR) A31999CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66425-2 |
Description | CONN PIN 26-30AWG TIN CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 26-30 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66425-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥6.45300 | ¥64.53 |
25 | ¥6.42320 | ¥160.58 |
50 | ¥6.20660 | ¥310.33 |
100 | ¥5.20340 | ¥520.34 |
250 | ¥4.87828 | ¥1,219.57 |
500 | ¥4.60734 | ¥2,303.67 |
1,000 | ¥4.03824 | ¥4,038.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.89925 | ¥15,597.00 |
8,000 | ¥3.61254 | ¥28,900.32 |
12,000 | ¥3.54838 | ¥42,580.56 |