1-66359-7 | |
---|---|
DigiKey Part Number | A111027TR-ND - Tape & Reel (TR) A111027CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66359-7 |
Description | CONN PIN 14-18AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66359-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.96900 | ¥59.69 |
25 | ¥5.94400 | ¥148.60 |
50 | ¥5.74360 | ¥287.18 |
100 | ¥4.81590 | ¥481.59 |
250 | ¥4.51472 | ¥1,128.68 |
500 | ¥4.26384 | ¥2,131.92 |
1,000 | ¥3.73710 | ¥3,737.10 |
2,500 | ¥3.53646 | ¥8,841.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥3.25940 | ¥39,112.80 |