1-643077-2 | |
---|---|
DigiKey Part Number | A19280-ND |
Manufacturer | |
Manufacturer Product Number | 1-643077-2 |
Description | CONN STRAIN RELIEF COVER 12POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-643077-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 12 | |
For Use With/Related Products | MTA-100 Series | |
Features | Feed Through | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
10 | ¥5.87700 | ¥58.77 |
500 | ¥4.19874 | ¥2,099.37 |
1,000 | ¥3.68001 | ¥3,680.01 |
5,000 | ¥3.21078 | ¥16,053.90 |
10,000 | ¥3.05672 | ¥30,567.20 |