4-640621-2 | |
---|---|
DigiKey Part Number | A31066-ND |
Manufacturer | |
Manufacturer Product Number | 4-640621-2 |
Description | CONN RCPT 12POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640621-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥8.19300 | ¥81.93 |
25 | ¥7.82880 | ¥195.72 |
50 | ¥7.72060 | ¥386.03 |
100 | ¥6.74680 | ¥674.68 |
250 | ¥6.49428 | ¥1,623.57 |
500 | ¥6.13338 | ¥3,066.69 |
1,000 | ¥5.30362 | ¥5,303.62 |
2,500 | ¥4.90674 | ¥12,266.85 |