CP2102EK

DigiKey Part Number
336-1161-ND
Manufacturer
Manufacturer Product Number
CP2102EK
Description
KIT EVALUATION FOR CP2102
Customer Reference
Detailed Description
CP2102 USB 2.0 to UART (RS232) Bridge Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Type
Interface
Function
USB 2.0 to UART (RS232) Bridge
Embedded
No
Utilized IC / Part
CP2102
Primary Attributes
Full Speed, 300bps to 1Mbps
Supplied Contents
Board(s), Cable(s)
Secondary Attributes
-
Note
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥330.94000¥330.94
Manufacturers Standard Package