201885 | |
---|---|
DigiKey Part Number | 2100-201885-ND |
Manufacturer | |
Manufacturer Product Number | 201885 |
Description | CP2102N BREAKOUT LIGHT (SILABS C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CP2102N USB 2.0 to UART Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Watterott Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to UART | |
Embedded | - | |
Utilized IC / Part | CP2102N | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.52000 | ¥76.52 |