1-640251-9 | |
---|---|
DigiKey Part Number | A112513-ND |
Manufacturer | |
Manufacturer Product Number | 1-640251-9 |
Description | CONN RCPT HSG 19POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-640251-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥3.06100 | ¥30.61 |
25 | ¥3.04480 | ¥76.12 |
50 | ¥2.96820 | ¥148.41 |
100 | ¥2.54620 | ¥254.62 |
250 | ¥2.30272 | ¥575.68 |
500 | ¥2.25232 | ¥1,126.16 |