1-640251-5 | |
---|---|
DigiKey Part Number | A112510-ND |
Manufacturer | |
Manufacturer Product Number | 1-640251-5 |
Description | CONN RCPT HSG 15POS 3.96MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-640251-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥4.02900 | ¥40.29 |
25 | ¥4.01120 | ¥100.28 |
50 | ¥3.90820 | ¥195.41 |
100 | ¥3.35280 | ¥335.28 |
250 | ¥3.03272 | ¥758.18 |
500 | ¥2.86410 | ¥1,432.05 |
1,000 | ¥2.51034 | ¥2,510.34 |
2,500 | ¥2.47662 | ¥6,191.55 |