1-51864-5 | |
---|---|
DigiKey Part Number | A134962TR-ND - Tape & Reel (TR) A134962CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-51864-5 |
Description | CONN RING CIRC 14AWG #10 CRIMP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-51864-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.906" (23.01mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction | |
Color | Blue, Green Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.078" ~ 0.130" (1.98mm ~ 3.30mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥8.43100 | ¥84.31 |
25 | ¥8.06200 | ¥201.55 |
50 | ¥7.95200 | ¥397.60 |
100 | ¥6.94880 | ¥694.88 |
250 | ¥6.68836 | ¥1,672.09 |
500 | ¥6.31678 | ¥3,158.39 |
1,000 | ¥5.46215 | ¥5,462.15 |
2,500 | ¥5.05343 | ¥12,633.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.67855 | ¥43,392.75 |