1-35478-0 | |
---|---|
DigiKey Part Number | 17-1-35478-0TR-ND - Tape & Reel (TR) 17-1-35478-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-35478-0 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-35478-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.593" (15.06mm) | |
Length - Overall | 1.510" (38.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" ~ 0.300" (4.32mm ~ 7.62mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.10000 | ¥43.10 |
10 | ¥37.77300 | ¥377.73 |
25 | ¥36.78320 | ¥919.58 |
50 | ¥35.99340 | ¥1,799.67 |
100 | ¥33.81780 | ¥3,381.78 |
250 | ¥33.61980 | ¥8,404.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥33.68308 | ¥25,262.31 |
1,500 | ¥30.08171 | ¥45,122.57 |