1-2367198-2 | |
---|---|
DigiKey Part Number | 17-1-2367198-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2367198-2 |
Description | CONN RCPT HSG 12POS 1.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2367198-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Plastic, Halogen Free | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.15000 | ¥7.15 |
10 | ¥6.89700 | ¥68.97 |
25 | ¥6.86440 | ¥171.61 |
50 | ¥6.63400 | ¥331.70 |
100 | ¥5.56150 | ¥556.15 |
250 | ¥5.21408 | ¥1,303.52 |
500 | ¥4.92458 | ¥2,462.29 |
2,000 | ¥4.31620 | ¥8,632.40 |
4,000 | ¥4.08447 | ¥16,337.88 |