1-208979-2 | |
---|---|
DigiKey Part Number | A111990-ND |
Manufacturer | |
Manufacturer Product Number | 1-208979-2 |
Description | PWR ENT RCPT NEMA5-15 PANEL IDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 1-208979-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | IDC | |
Features | - | |
Panel Cutout Dimensions | Square - 24.59mm x 24.59mm | |
Panel Thickness | 0.030" ~ 0.070" (0.76mm ~ 1.78mm) | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥27.79000 | ¥277.90 |
25 | ¥27.65080 | ¥691.27 |
50 | ¥27.36660 | ¥1,368.33 |
100 | ¥24.67210 | ¥2,467.21 |
250 | ¥24.52992 | ¥6,132.48 |
500 | ¥22.68664 | ¥11,343.32 |
1,000 | ¥20.27616 | ¥20,276.16 |
2,500 | ¥18.71648 | ¥46,791.20 |