1-208979-0 | |
---|---|
DigiKey Part Number | A122717-ND |
Manufacturer | |
Manufacturer Product Number | 1-208979-0 |
Description | PWR ENT RCPT NEMA5-15 PANEL IDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | IDC | |
Features | - | |
Panel Cutout Dimensions | Square - 24.59mm x 24.59mm | |
Panel Thickness | 0.030" ~ 0.070" (0.76mm ~ 1.78mm) | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.53900 | ¥195.39 |
25 | ¥19.43760 | ¥485.94 |
50 | ¥19.23720 | ¥961.86 |
100 | ¥17.54850 | ¥1,754.85 |