1-1969597-0 | |
---|---|
DigiKey Part Number | A120311-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969597-0 |
Description | CONN RCPT HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969597-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.28146 | ¥640.73 |
1,000 | ¥1.19095 | ¥1,190.95 |
2,500 | ¥1.15331 | ¥2,883.28 |
5,000 | ¥1.05530 | ¥5,276.50 |
12,500 | ¥0.93470 | ¥11,683.75 |
25,000 | ¥0.93291 | ¥23,322.75 |