1-179321-2 | |
---|---|
DigiKey Part Number | A108866TR-ND - Tape & Reel (TR) A108866CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-179321-2 |
Description | CONTACT PIN POWER 16-20AWG GOLD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-179321-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 15 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.10200 | ¥21.02 |
25 | ¥2.09160 | ¥52.29 |
50 | ¥2.06560 | ¥103.28 |
100 | ¥1.90870 | ¥190.87 |
250 | ¥1.56900 | ¥392.25 |
500 | ¥1.48182 | ¥740.91 |
1,000 | ¥1.37731 | ¥1,377.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.92173 | ¥4,147.78 |