1-1734037-0 | |
---|---|
DigiKey Part Number | A33470-ND |
Manufacturer | |
Manufacturer Product Number | 1-1734037-0 |
Description | CONN BTB RCPT 100POS R/A SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734037-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 100 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.95000 | ¥63.95 |
21 | ¥55.72524 | ¥1,170.23 |
42 | ¥54.26095 | ¥2,278.96 |
63 | ¥52.79429 | ¥3,326.04 |
105 | ¥49.56771 | ¥5,204.61 |
252 | ¥49.27413 | ¥12,417.08 |
504 | ¥46.34109 | ¥23,355.91 |
1,008 | ¥41.35502 | ¥41,685.86 |