1734037-1 | |
---|---|
DigiKey Part Number | A33469-ND |
Manufacturer | |
Manufacturer Product Number | 1734037-1 |
Description | CONN BTB RCPT 80POS R/A SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1734037-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.29000 | ¥58.29 |
21 | ¥50.80714 | ¥1,066.95 |
42 | ¥49.46810 | ¥2,077.66 |
63 | ¥48.13159 | ¥3,032.29 |
105 | ¥45.18990 | ¥4,744.94 |
252 | ¥44.92262 | ¥11,320.50 |
504 | ¥42.24857 | ¥21,293.28 |
1,008 | ¥37.70280 | ¥38,004.42 |