1-1658621-2 | |
---|---|
DigiKey Part Number | AKC64H-ND |
Manufacturer | |
Manufacturer Product Number | 1-1658621-2 |
Description | CONN RCPT 64P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-1658621-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.19000 | ¥37.19 |
10 | ¥32.56000 | ¥325.60 |
25 | ¥31.70960 | ¥792.74 |
50 | ¥31.02820 | ¥1,551.41 |
100 | ¥29.15220 | ¥2,915.22 |
250 | ¥28.98160 | ¥7,245.40 |
500 | ¥27.10648 | ¥13,553.24 |
1,000 | ¥24.20825 | ¥24,208.25 |
2,500 | ¥22.50344 | ¥56,258.60 |