A3DDH-6436G | |
---|---|
DigiKey Part Number | A3DDH-6436G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-6436G |
Description | IDC CABLE - AKR64H/AE64G/AKR64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.33000 | ¥177.33 |
10 | ¥146.93100 | ¥1,469.31 |
25 | ¥136.37160 | ¥3,409.29 |
50 | ¥128.91040 | ¥6,445.52 |
100 | ¥121.87370 | ¥12,187.37 |
250 | ¥113.18956 | ¥28,297.39 |
500 | ¥107.05766 | ¥53,528.83 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/621/955/A3DDx-64%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/343/329/A3DDx-64 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/343/329/A3DDx-64 G_tmb.jpg)