1-1469491-4 | |
---|---|
DigiKey Part Number | A99154-ND |
Manufacturer | |
Manufacturer Product Number | 1-1469491-4 |
Description | KEY GUIDED PIN VITA46 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For MULTIGIG RT Series M5 Thread |
Datasheet | Datasheet |
EDA/CAD Models | 1-1469491-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | MULTIGIG RT Series | |
Specifications | M5 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.77000 | ¥55.77 |
10 | ¥48.89000 | ¥488.90 |
25 | ¥47.61040 | ¥1,190.26 |
50 | ¥46.58660 | ¥2,329.33 |
100 | ¥43.77020 | ¥4,377.02 |
250 | ¥43.51468 | ¥10,878.67 |
500 | ¥40.69890 | ¥20,349.45 |
1,000 | ¥36.34755 | ¥36,347.55 |
2,500 | ¥33.78781 | ¥84,469.52 |