1-6450869-0 | |
---|---|
DigiKey Part Number | A108901-ND |
Manufacturer | |
Manufacturer Product Number | 1-6450869-0 |
Description | CONN RCPT MULTI-BEAM 36POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 1-6450869-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 36 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 36 Signal, 8 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.47000 | ¥173.47 |
22 | ¥169.84227 | ¥3,736.53 |
44 | ¥165.32682 | ¥7,274.38 |
88 | ¥157.19534 | ¥13,833.19 |
242 | ¥141.83727 | ¥34,324.62 |
440 | ¥140.93361 | ¥62,010.79 |